Part Details for 91A1-10-04-1-C-HE050 by TE Connectivity
Overview of 91A1-10-04-1-C-HE050 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1-10-04-1-C-HE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7043-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA7043-00) Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6626 / $44.1194 | Buy Now |
DISTI #
RYC91A1-10-04-1-C-HE050
|
Heilind Electronics | 91A1-10-04-1-C-HE050 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3900 / $77.5900 | Buy Now |
DISTI #
RYC91A1-10-04-1-C-HE050
|
Interstate Connecting Components | 91A1-10-04-1-C-HE050 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.3900 / $77.5900 | Buy Now |
Part Details for 91A1-10-04-1-C-HE050
91A1-10-04-1-C-HE050 CAD Models
91A1-10-04-1-C-HE050 Part Data Attributes
|
91A1-10-04-1-C-HE050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-10-04-1-C-HE050
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-5015H, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |