Part Details for 91A1-14-10-1-ZB-HE200 by TE Connectivity
Overview of 91A1-14-10-1-ZB-HE200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2191A1IYBJR | Texas Instruments | 40-V, dual-channel, bidirectional, ultraprecise current sense amp w/ picoamp IB & ENABLE in wcsp 12-DSBGA -40 to 125 | |
INA191A1IYFDR | Texas Instruments | 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125 |
Price & Stock for 91A1-14-10-1-ZB-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91A1-14-10-1-ZB-HE200-ND
|
DigiKey | 91A1-14-10-1-ZB-HE200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAA7192-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA7192-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$95.5542 | Buy Now |
DISTI #
RYC91A1-14-10-1-ZB-HE200
|
Heilind Electronics | 91A1-14-10-1-ZB-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91A1-14-10-1-ZB-HE200 RoHS: Compliant | 0 |
|
$110.0400 / $309.3500 | Buy Now |
DISTI #
RYC91A1-14-10-1-ZB-HE200
|
Interstate Connecting Components | 91A1-14-10-1-ZB-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91A1-14-10-1-ZB-HE200 RoHS: Compliant | 0 |
|
$110.0400 / $309.3500 | Buy Now |
Part Details for 91A1-14-10-1-ZB-HE200
91A1-14-10-1-ZB-HE200 CAD Models
91A1-14-10-1-ZB-HE200 Part Data Attributes
|
91A1-14-10-1-ZB-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-14-10-1-ZB-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |