Part Details for 91A1-18-06-1-ZB-HE100 by TE Connectivity
Overview of 91A1-18-06-1-ZB-HE100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1-18-06-1-ZB-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7302-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA7302-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$46.6454 / $56.1326 | Buy Now |
DISTI #
RYC91A1-18-06-1-ZB-HE100
|
Heilind Electronics | 91A1-18-06-1-ZB-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91A1-18-06-1-ZB-HE100 | 0 |
|
$48.4200 / $98.8300 | Buy Now |
DISTI #
AAA7302-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA7302-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$46.6454 / $56.1326 | Buy Now |
DISTI #
AAA7302-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA7302-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$46.6454 / $56.1326 | Buy Now |
DISTI #
RYC91A1-18-06-1-ZB-HE100
|
Interstate Connecting Components | 91A1-18-06-1-ZB-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91A1-18-06-1-ZB-HE100 | 0 |
|
$48.4200 / $98.8300 | Buy Now |
Part Details for 91A1-18-06-1-ZB-HE100
91A1-18-06-1-ZB-HE100 CAD Models
91A1-18-06-1-ZB-HE100 Part Data Attributes
|
91A1-18-06-1-ZB-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-18-06-1-ZB-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |