Part Details for 91A1-20-06-1-C-ET-HE100 by TE Connectivity
Overview of 91A1-20-06-1-C-ET-HE100 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1-20-06-1-C-ET-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE3040-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAE3040-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$105.6572 / $127.1468 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.6900 / $207.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.6900 / $207.8600 | Buy Now |
Part Details for 91A1-20-06-1-C-ET-HE100
91A1-20-06-1-C-ET-HE100 CAD Models
91A1-20-06-1-C-ET-HE100 Part Data Attributes
|
91A1-20-06-1-C-ET-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-20-06-1-C-ET-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-5015H, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |