Part Details for 91A1A-C28-A17L by Bourns Inc
Overview of 91A1A-C28-A17L by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17L432UP-E | Renesas Electronics Corporation | Shunt Regulators, UPAK, / | |
HA17L432UP-TL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17L431ALPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Price & Stock for 91A1A-C28-A17L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3332
|
Newark | Cermet Potentiometer, 25Kohm 10% 2W, Track Resistance:25Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:91 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:0.25" Rohs Compliant: Yes |Bourns 91A1A-C28-A17L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
91A1A-C28-A17L-ND
|
DigiKey | POT 25K OHM 2W CERMET LINEAR Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
91A1A-C28-A17L
|
Avnet Americas | Rotary Potentiometer, Cermet, 25 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 91A1A-C28-A17L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-91A1A-C28-A17L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$9.6900 | Order Now |
Part Details for 91A1A-C28-A17L
91A1A-C28-A17L CAD Models
91A1A-C28-A17L Part Data Attributes
|
91A1A-C28-A17L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-C28-A17L
Bourns Inc
RES,TAPPED,CERMET,25K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 91A1A-C28-A17L
This table gives cross-reference parts and alternative options found for 91A1A-C28-A17L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91A1A-C28-A17L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91A1A-C28-A17 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 25000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-C28-A17L vs 91A1A-C28-A17 |