Part Details for 91A2-16-04-1-B-HE050 by TE Connectivity
Overview of 91A2-16-04-1-B-HE050 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 91A2-16-04-1-B-HE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7665-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 16 Shell Size 45° Aluminum Alloy - Bulk (Alt: AAA7665-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91A2-16-04-1-B-HE050 | 0 |
|
$77.6300 / $147.1100 | Buy Now |
DISTI #
AAA7665-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 16 Shell Size 45° Aluminum Alloy - Bulk (Alt: AAA7665-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 91A2-16-04-1-B-HE050 | 0 |
|
$77.6300 / $147.1100 | Buy Now |
Part Details for 91A2-16-04-1-B-HE050
91A2-16-04-1-B-HE050 CAD Models
91A2-16-04-1-B-HE050 Part Data Attributes:
|
91A2-16-04-1-B-HE050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A2-16-04-1-B-HE050
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 4 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |