Part Details for 91A3-12-05-1-C-HE100 by TE Connectivity
Overview of 91A3-12-05-1-C-HE100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A3-12-05-1-C-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7773-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7773-00) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$83.1428 / $100.0532 | Buy Now |
DISTI #
RYC91A3-12-05-1-C-HE100
|
Heilind Electronics | 91A3-12-05-1-C-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91A3-12-05-1-C-HE100 | 0 |
|
$84.3400 / $176.6500 | Buy Now |
DISTI #
AAA7773-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7773-00) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$83.1428 / $100.0532 | Buy Now |
DISTI #
AAA7773-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7773-00) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$83.1428 / $100.0532 | Buy Now |
DISTI #
RYC91A3-12-05-1-C-HE100
|
Interstate Connecting Components | 91A3-12-05-1-C-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91A3-12-05-1-C-HE100 | 0 |
|
$84.3400 / $176.6500 | Buy Now |
Part Details for 91A3-12-05-1-C-HE100
91A3-12-05-1-C-HE100 CAD Models
91A3-12-05-1-C-HE100 Part Data Attributes
|
91A3-12-05-1-C-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A3-12-05-1-C-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |