Part Details for 91D1-20-19-1-C by TE Connectivity
Overview of 91D1-20-19-1-C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91D1-20-19-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91D1-20-19-1-C
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: 91D1-20-19-1-C) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$50.1900 / $105.1200 | Buy Now | |
DISTI #
91D1-20-19-1-C
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: 91D1-20-19-1-C) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$50.1900 / $105.1200 | Buy Now |
Part Details for 91D1-20-19-1-C
91D1-20-19-1-C CAD Models
91D1-20-19-1-C Part Data Attributes:
|
91D1-20-19-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-20-19-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |