Part Details for 91D1-24-15-1-B-HE300 by TE Connectivity
Overview of 91D1-24-15-1-B-HE300 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
U91D101100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT | |
U91D1L1100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT |
Price & Stock for 91D1-24-15-1-B-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA8707-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA8707-00) Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91D1-24-15-1-B-HE300 RoHS: Compliant | 0 |
|
$54.0000 / $106.8100 | Buy Now |
|
Master Electronics | 91D1-24-15-1-B-HE300 RoHS: Compliant | 0 |
|
$54.0000 / $106.8100 | Buy Now |
Part Details for 91D1-24-15-1-B-HE300
91D1-24-15-1-B-HE300 CAD Models
91D1-24-15-1-B-HE300 Part Data Attributes
|
91D1-24-15-1-B-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-24-15-1-B-HE300
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |