Part Details for 91D3-18-12-1-ZK-HE300 by TE Connectivity
Overview of 91D3-18-12-1-ZK-HE300 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 91D3-18-12-1-ZK-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA9093-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 18 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA9093-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$133.6704 / $160.8576 | Buy Now |
DISTI #
RYC91D3-18-12-1-ZK-HE300
|
Heilind Electronics | 91D3-18-12-1-ZK-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91D3-18-12-1-ZK-HE300 | 0 |
|
$138.7700 / $343.8900 | Buy Now |
DISTI #
AAA9093-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 18 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA9093-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$133.6704 / $160.8576 | Buy Now |
DISTI #
RYC91D3-18-12-1-ZK-HE300
|
Interstate Connecting Components | 91D3-18-12-1-ZK-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91D3-18-12-1-ZK-HE300 | 0 |
|
$138.7700 / $343.8900 | Buy Now |
Part Details for 91D3-18-12-1-ZK-HE300
91D3-18-12-1-ZK-HE300 CAD Models
91D3-18-12-1-ZK-HE300 Part Data Attributes:
|
91D3-18-12-1-ZK-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D3-18-12-1-ZK-HE300
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |