Part Details for 91D3-24-09-1-B-HE200 by TE Connectivity
Overview of 91D3-24-09-1-B-HE200 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 91D3-24-09-1-B-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA9278-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA9278-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91D3-24-09-1-B-HE200 | 0 |
|
$84.6400 / $160.3900 | Buy Now |
DISTI #
AAA9278-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA9278-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 91D3-24-09-1-B-HE200 | 0 |
|
$84.6400 / $160.3900 | Buy Now |
Part Details for 91D3-24-09-1-B-HE200
91D3-24-09-1-B-HE200 CAD Models
91D3-24-09-1-B-HE200 Part Data Attributes:
|
91D3-24-09-1-B-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D3-24-09-1-B-HE200
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |