Part Details for 91DG1-16-11-1-ZB-HE200 by TE Connectivity
Overview of 91DG1-16-11-1-ZB-HE200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91DG1-16-11-1-ZB-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91DG1-16-11-1-ZB-HE200-ND
|
DigiKey | 91DG1-16-11-1-ZB-HE200 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.5624 | Buy Now |
DISTI #
AAA9355-00
|
Avnet Americas | - Bulk (Alt: AAA9355-00) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$152.6220 | Buy Now |
DISTI #
RYC91DG1-16-11-1-ZB-HE200
|
Heilind Electronics | 91DG1-16-11-1-ZB-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91DG1-16-11-1-ZB-HE200 RoHS: Compliant | 0 |
|
$173.4400 / $475.1000 | Buy Now |
DISTI #
RYC91DG1-16-11-1-ZB-HE200
|
Interstate Connecting Components | 91DG1-16-11-1-ZB-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91DG1-16-11-1-ZB-HE200 RoHS: Compliant | 0 |
|
$173.4400 / $475.1000 | Buy Now |
Part Details for 91DG1-16-11-1-ZB-HE200
91DG1-16-11-1-ZB-HE200 CAD Models
91DG1-16-11-1-ZB-HE200 Part Data Attributes
|
91DG1-16-11-1-ZB-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91DG1-16-11-1-ZB-HE200
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |