There are no models available for this part yet.
Overview of 91F1-08-04-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91F1-08-04-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-91F1-08-04-1-B-ND
|
DigiKey | 91F1-08-04-1-B Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.6124 | Buy Now | |
DISTI #
91F1-08-04-1-B
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 8 Straight Aluminum Alloy - Bulk (Alt: 91F1-08-04-1-B) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0505 | Buy Now | |
DISTI #
RYC91F1-08-04-1-B
|
Heilind Electronics | 91F1-08-04-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5600 / $246.1600 | Buy Now | ||
DISTI #
RYC91F1-08-04-1-B
|
Interstate Connecting Components | 91F1-08-04-1-B | 0 |
|
Buy Now | ||
DISTI #
000000000006016439
|
Sager | TE Connectivity 91F1-08-04-1-B Min Qty: 1 | 0 |
|
$96.2400 / $106.6000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$87.5600 / $246.1600 | Buy Now |
CAD Models for 91F1-08-04-1-B by TE Connectivity
Part Data Attributes for 91F1-08-04-1-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
FINISH: OLIVE DRAB CADMIUM
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
08
|