Part Details for 91F1-08-10-1-ZB by TE Connectivity
Overview of 91F1-08-10-1-ZB by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-08-10-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7695
|
Newark | 91F1-08-10-1-Zb |Te Connectivity 91F1-08-10-1-ZB RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $50.3200 | Buy Now |
DISTI #
17-91F1-08-10-1-ZB-ND
|
DigiKey | 91F1-08-10-1-ZB Min Qty: 75 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6592 | Buy Now |
DISTI #
91F1-08-10-1-ZB
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 8 Straight Aluminum Alloy - Bulk (Alt: 91F1-08-10-1-ZB) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$88.6375 | Buy Now |
DISTI #
571-91F1-08-10-1-ZB
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 91F1-08-10-1-ZB RoHS: Compliant | 0 |
|
$125.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$102.2000 | Buy Now |
DISTI #
RYC91F1-08-10-1-ZB
|
Heilind Electronics | 91F1-08-10-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Spring Backshell for MIL-DTL-38999 II Circular Connectors - Shell Size 8 - Straight - Aluminum Alloy. RoHS: Compliant |
62 In Stock |
|
$120.1900 / $147.1000 | Buy Now |
DISTI #
70326141
|
Verical | Spring Backshell For Circular Connector Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 60 |
|
$161.0310 / $191.2300 | Buy Now |
DISTI #
RYC91F1-08-10-1-ZB
|
Interstate Connecting Components | 91F1-08-10-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | Spring Backshell for MIL-DTL-38999 II Circular Connectors - Shell Size 8 - Straight - Aluminum Alloy. RoHS: Compliant |
62 In Stock |
|
$120.1900 / $147.1000 | Buy Now |
Part Details for 91F1-08-10-1-ZB
91F1-08-10-1-ZB CAD Models
91F1-08-10-1-ZB Part Data Attributes
|
91F1-08-10-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-08-10-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |