Part Details for 91F1-09-05-1-C-HE100 by TE Connectivity
Overview of 91F1-09-05-1-C-HE100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-09-05-1-C-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA9452-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 9 Straight Aluminum Alloy - Bulk (Alt: AAA9452-00) Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6006 / $42.8414 | Buy Now |
DISTI #
RYC91F1-09-05-1-C-HE100
|
Heilind Electronics | 91F1-09-05-1-C-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91F1-09-05-1-C-HE100 RoHS: Compliant | 0 |
|
$36.9600 / $77.4100 | Buy Now |
DISTI #
RYC91F1-09-05-1-C-HE100
|
Interstate Connecting Components | 91F1-09-05-1-C-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91F1-09-05-1-C-HE100 RoHS: Compliant | 0 |
|
$36.9600 / $77.4100 | Buy Now |
Part Details for 91F1-09-05-1-C-HE100
91F1-09-05-1-C-HE100 CAD Models
91F1-09-05-1-C-HE100 Part Data Attributes
|
91F1-09-05-1-C-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-09-05-1-C-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |