Part Details for 91F1-16-05-1-B-HE100 by TE Connectivity
Overview of 91F1-16-05-1-B-HE100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 91F1-16-05-1-B-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-91F1-16-05-1-B-HE100-ND
|
DigiKey | 91F1-16-05-1-B-HE100 Min Qty: 66 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9394 | Buy Now |
DISTI #
AAA9806-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 16 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA9806-00) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now |
DISTI #
RYC91F1-16-05-1-B-HE100
|
Heilind Electronics | Americas - 0 in Stock |
|
$41.0448 / $50.8956 | Buy Now | |
|
Onlinecomponents.com | 91F1-16-05-1-B-HE100 | 0 |
|
$41.9100 / $86.0500 | Buy Now |
DISTI #
AAA9806-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 16 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA9806-00) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now |
DISTI #
AAA9806-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 16 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA9806-00) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now |
DISTI #
RYC91F1-16-05-1-B-HE100
|
Interstate Connecting Components | 0 |
|
$41.0448 / $50.8956 | Buy Now | |
|
Master Electronics | 91F1-16-05-1-B-HE100 | 0 |
|
$41.9100 / $86.0500 | Buy Now |
Part Details for 91F1-16-05-1-B-HE100
91F1-16-05-1-B-HE100 CAD Models
91F1-16-05-1-B-HE100 Part Data Attributes
|
91F1-16-05-1-B-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-16-05-1-B-HE100
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 5 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |