Part Details for 91F1-17-05-1-C-HE100 by TE Connectivity
Overview of 91F1-17-05-1-C-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-17-05-1-C-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91F1-17-05-1-C-HE100-ND
|
DigiKey | 91F1-17-05-1-C-HE100 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9000 | Buy Now |
DISTI #
AAA9864-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA9864-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0918 | Buy Now |
DISTI #
RYC91F1-17-05-1-C-HE100
|
Heilind Electronics | 91F1-17-05-1-C-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91F1-17-05-1-C-HE100 RoHS: Compliant | 0 |
|
$99.2900 / $273.6600 | Buy Now |
DISTI #
RYC91F1-17-05-1-C-HE100
|
Interstate Connecting Components | 91F1-17-05-1-C-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91F1-17-05-1-C-HE100 RoHS: Compliant | 0 |
|
$99.2900 / $273.6600 | Buy Now |
Part Details for 91F1-17-05-1-C-HE100
91F1-17-05-1-C-HE100 CAD Models
91F1-17-05-1-C-HE100 Part Data Attributes
|
91F1-17-05-1-C-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-17-05-1-C-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |