Part Details for 91F1-17-12-1-B-HE300 by TE Connectivity
Overview of 91F1-17-12-1-B-HE300 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-17-12-1-B-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA9887-00
|
TTI | Circular MIL Spec Backshells 91F1-17-12-1-B-HE300 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.9200 | Buy Now |
Part Details for 91F1-17-12-1-B-HE300
91F1-17-12-1-B-HE300 CAD Models
91F1-17-12-1-B-HE300 Part Data Attributes
|
91F1-17-12-1-B-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-17-12-1-B-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |