Part Details for 91F1-19-13-1-B-HE300 by TE Connectivity
Overview of 91F1-19-13-1-B-HE300 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-19-13-1-B-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-91F1-19-13-1-B-HE300-ND
|
DigiKey | 91F1-19-13-1-B-HE300 Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5126 | Buy Now |
DISTI #
AAB0017-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAB0017-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$89.3603 | Buy Now |
DISTI #
571-91F119131BHE300
|
Mouser Electronics | TE Connectivity 91F1-19-13-1-B-HE300 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
RYC91F1-19-13-1-B-HE300
|
Heilind Electronics | 91F1-19-13-1-B-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 1 Straight Aluminum Alloy RoHS: Compliant |
23 In Stock 14 On Order |
|
$109.8600 / $131.7700 | Buy Now |
DISTI #
82743648
|
Verical | Spring Adaptor 180° 19 Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 22 |
|
$145.7300 / $171.3010 | Buy Now |
DISTI #
RYC91F1-19-13-1-B-HE300
|
Interstate Connecting Components | 91F1-19-13-1-B-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 1 Straight Aluminum Alloy RoHS: Compliant |
23 In Stock 14 On Order |
|
$109.8600 / $131.7700 | Buy Now |
Part Details for 91F1-19-13-1-B-HE300
91F1-19-13-1-B-HE300 CAD Models
91F1-19-13-1-B-HE300 Part Data Attributes
|
91F1-19-13-1-B-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-19-13-1-B-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |