Part Details for 91F1-22-10-1-C-HE200 by TE Connectivity
Overview of 91F1-22-10-1-C-HE200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-22-10-1-C-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB0212-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB0212-00) Min Qty: 47 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4306 / $69.1114 | Buy Now |
DISTI #
RYC91F1-22-10-1-C-HE200
|
Heilind Electronics | 91F1-22-10-1-C-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91F1-22-10-1-C-HE200 | 0 |
|
$59.1600 / $123.9100 | Buy Now |
DISTI #
AAB0212-00
|
TTI | 91F1-22-10-1-C-HE200 Min Qty: 47 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.5700 | Buy Now |
DISTI #
RYC91F1-22-10-1-C-HE200
|
Interstate Connecting Components | 91F1-22-10-1-C-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91F1-22-10-1-C-HE200 | 0 |
|
$59.1600 / $123.9100 | Buy Now |
Part Details for 91F1-22-10-1-C-HE200
91F1-22-10-1-C-HE200 CAD Models
91F1-22-10-1-C-HE200 Part Data Attributes:
|
91F1-22-10-1-C-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-22-10-1-C-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |