Part Details for 91F1-24-10-1-C-HE200 by TE Connectivity
Overview of 91F1-24-10-1-C-HE200 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-24-10-1-C-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB0348-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB0348-00) Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7316 / $71.8804 | Buy Now |
DISTI #
RYC91F1-24-10-1-C-HE200
|
Heilind Electronics | 91F1-24-10-1-C-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.3700 / $123.3900 | Buy Now |
DISTI #
RYC91F1-24-10-1-C-HE200
|
Interstate Connecting Components | 91F1-24-10-1-C-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.3700 / $123.3900 | Buy Now |
Part Details for 91F1-24-10-1-C-HE200
91F1-24-10-1-C-HE200 CAD Models
91F1-24-10-1-C-HE200 Part Data Attributes
|
91F1-24-10-1-C-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-24-10-1-C-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |