91F2-19-08-1-C-HE200
TE Connectivity
Description: Connector Accessory

Overview of 91F2-19-08-1-C-HE200 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 91F2-19-08-1-C-HE200 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-91F2-19-08-1-C-HE200-ND
DigiKey 91F2-19-08-1-C-HE200 Min Qty: 50 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $174.6500
$174.6500 Buy Now
DISTI # AAB0493-00
Avnet Americas Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 1 45-Degree Aluminum Alloy - Bulk (Alt: AAB0493-00) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 50 $155.3686
$155.3686 Buy Now
DISTI # RYC91F2-19-08-1-C-HE200
Heilind Electronics 91F2-19-08-1-C-HE200 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $1,496.9700
  • 13 $823.3900
  • 19 $575.2400
  • 25 $563.7300
$563.7300 / $1,496.9700 Buy Now
DISTI # RYC91F2-19-08-1-C-HE200
Interstate Connecting Components 91F2-19-08-1-C-HE200 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $1,496.9700
  • 13 $823.3900
  • 19 $575.2400
  • 25 $563.7300
$563.7300 / $1,496.9700 Buy Now

CAD Models for 91F2-19-08-1-C-HE200 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91F2-19-08-1-C-HE200 by TE Connectivity

91F2-19-08-1-C-HE200
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks
Additional Feature
FINISH: NICKEL
Associated Backshell Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Shell Sizes
19
Want to compare parts?
  1. 91F2-19-08-1-C-HE200
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91F2-19-08-1-C-HE200 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91F2-19-08-1-C-HE200 by TE Connectivity

Select Manufacturer
Which Manufacturer of 91F2-19-08-1-C-HE200 would you like to use for your alert(s)?
  • Please alert me when 91F2-19-08-1-C-HE200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91F2-19-08-1-C-HE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91F2-19-08-1-C-HE200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91F2-19-08-1-C-HE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91F2-19-08-1-C-HE200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91F2-19-08-1-C-HE200 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: