Part Details for 91F3-23-12-1-ZB-HE300 by TE Connectivity
Overview of 91F3-23-12-1-ZB-HE300 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT191F3A | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 | |
CD54HC191F3A | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 |
Price & Stock for 91F3-23-12-1-ZB-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB1302-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 23 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAB1302-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 91F3-23-12-1-ZB-HE300
91F3-23-12-1-ZB-HE300 CAD Models
91F3-23-12-1-ZB-HE300 Part Data Attributes
|
91F3-23-12-1-ZB-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F3-23-12-1-ZB-HE300
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |