Part Details for 91F3-23-14-1-ZB-HE300 by TE Connectivity
Overview of 91F3-23-14-1-ZB-HE300 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 91F3-23-14-1-ZB-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB1308-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 23 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAB1308-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 91F3-23-14-1-ZB-HE300
91F3-23-14-1-ZB-HE300 CAD Models
91F3-23-14-1-ZB-HE300 Part Data Attributes
|
91F3-23-14-1-ZB-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F3-23-14-1-ZB-HE300
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |