There are no models available for this part yet.
Overview of 91H1-13-03-1-B-HE050 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91H1-13-03-1-B-HE050 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-91H1-13-03-1-B-HE050-ND
|
DigiKey | 91H1-13-03-1-B-HE050 Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8500 | Buy Now | |
DISTI #
AAB1673-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAB1673-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 68 Factory Stock |
|
$81.7098 | Buy Now | |
DISTI #
RYC91H1-13-03-1-B-HE050
|
Heilind Electronics | 91H1-13-03-1-B-HE050 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 91H1-13-03-1-B-HE050 RoHS: Compliant |
68 Partner Stock |
|
$93.2100 / $269.1100 | Buy Now | ||
DISTI #
RYC91H1-13-03-1-B-HE050
|
Interstate Connecting Components | 91H1-13-03-1-B-HE050 | 0 |
|
Buy Now | ||
Master Electronics | 91H1-13-03-1-B-HE050 RoHS: Compliant |
68 Partner Stock |
|
$93.2100 / $269.1100 | Buy Now |
CAD Models for 91H1-13-03-1-B-HE050 by TE Connectivity
Part Data Attributes for 91H1-13-03-1-B-HE050 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
34 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
13
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|