Part Details for 91H1-13-06-2-Z-HE100 by TE Connectivity
Overview of 91H1-13-06-2-Z-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-13-06-2-Z-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91H1-13-06-2-Z-HE100-ND
|
DigiKey | 91H1-13-06-2-Z-HE100 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.4500 | Buy Now |
DISTI #
AAB1712-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Nickel Aluminum Bronze - Bulk (Alt: AAB1712-00) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$158.7491 | Buy Now |
DISTI #
RYC91H1-13-06-2-Z-HE100
|
Heilind Electronics | SPRING BACKSHELL STRT SZ 13 NICKEL ALUM BRONZE SIII & IV | Americas - 0 in Stock |
|
$209.9412 | Buy Now |
|
Onlinecomponents.com | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Nickel Aluminum Bronze RoHS: Compliant |
13 In Stock |
|
$218.6000 / $259.5900 | Buy Now |
DISTI #
RYC91H1-13-06-2-Z-HE100
|
Interstate Connecting Components | SPRING BACKSHELL STRT SZ 13 NICKEL ALUM BRONZE SIII & IV | 0 |
|
$209.9412 | Buy Now |
|
Master Electronics | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Nickel Aluminum Bronze RoHS: Compliant |
13 In Stock |
|
$218.6000 / $259.5900 | Buy Now |
Part Details for 91H1-13-06-2-Z-HE100
91H1-13-06-2-Z-HE100 CAD Models
91H1-13-06-2-Z-HE100 Part Data Attributes
|
91H1-13-06-2-Z-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-13-06-2-Z-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY |