Part Details for 91H1-15-12-2-Z-HE300-L100 by TE Connectivity
Overview of 91H1-15-12-2-Z-HE300-L100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 91H1-15-12-2-Z-HE300-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91H1-15-12-2-Z-HE300-L100-ND
|
DigiKey | 91H1-15-12-2-Z-HE300-L100 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.1500 | Buy Now |
DISTI #
AAC5002-00
|
Avnet Americas | Adapter with Spring for MIL-DTL-38999 Circular Connectors 15 Shell Size Straight - Bulk (Alt: AAC5002-00) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$895.7827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,007.5900 / $2,675.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,007.5900 / $2,675.6100 | Buy Now |