Part Details for 91H1-23-16-2-Z-HE300 by TE Connectivity
Overview of 91H1-23-16-2-Z-HE300 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-23-16-2-Z-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91H1-23-16-2-Z-HE300-ND
|
DigiKey | 91H1-23-16-2-Z-HE300 Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.9000 | Buy Now |
DISTI #
AAB2448-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Nickel Aluminum Bronze - Bulk (Alt: AAB2448-00) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$173.3830 | Buy Now |
DISTI #
RYC91H1-23-16-2-Z-HE300
|
Heilind Electronics | 91H1-23-16-2-Z-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H1-23-16-2-Z-HE300 RoHS: Compliant | 0 |
|
$629.1200 / $1,670.6100 | Buy Now |
DISTI #
RYC91H1-23-16-2-Z-HE300
|
Interstate Connecting Components | 91H1-23-16-2-Z-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-23-16-2-Z-HE300 RoHS: Compliant | 0 |
|
$629.1200 / $1,670.6100 | Buy Now |
Part Details for 91H1-23-16-2-Z-HE300
91H1-23-16-2-Z-HE300 CAD Models
91H1-23-16-2-Z-HE300 Part Data Attributes
|
91H1-23-16-2-Z-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-23-16-2-Z-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |