Part Details for 91H2-25-22-1-B-HE400 by TE Connectivity
Overview of 91H2-25-22-1-B-HE400 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H2-25-22-1-B-HE400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2840-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 45-Degree Aluminum Alloy - Bulk (Alt: AAB2840-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.1876 / $113.3444 | Buy Now |
DISTI #
RYC91H2-25-22-1-B-HE400
|
Heilind Electronics | 91H2-25-22-1-B-HE400 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H2-25-22-1-B-HE400 | 0 |
|
$97.7800 / $185.3000 | Buy Now |
DISTI #
AAB2840-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 45-Degree Aluminum Alloy - Bulk (Alt: AAB2840-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.1876 / $113.3444 | Buy Now |
DISTI #
RYC91H2-25-22-1-B-HE400
|
Interstate Connecting Components | 91H2-25-22-1-B-HE400 | 0 |
|
Buy Now | |
|
Master Electronics | 91H2-25-22-1-B-HE400 | 0 |
|
$97.7800 / $185.3000 | Buy Now |
Part Details for 91H2-25-22-1-B-HE400
91H2-25-22-1-B-HE400 CAD Models
91H2-25-22-1-B-HE400 Part Data Attributes:
|
91H2-25-22-1-B-HE400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H2-25-22-1-B-HE400
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |