Part Details for 91H3-15-07-1-ZB-HE100 by TE Connectivity
Overview of 91H3-15-07-1-ZB-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H3-15-07-1-ZB-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3100-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3100-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$91.4264 / $110.0216 | Buy Now |
DISTI #
RYC91H3-15-07-1-ZB-HE100
|
Heilind Electronics | 91H3-15-07-1-ZB-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H3-15-07-1-ZB-HE100 | 0 |
|
$94.9100 / $179.8600 | Buy Now |
DISTI #
AAB3100-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3100-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$91.4264 / $110.0216 | Buy Now |
DISTI #
RYC91H3-15-07-1-ZB-HE100
|
Interstate Connecting Components | 91H3-15-07-1-ZB-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91H3-15-07-1-ZB-HE100 | 0 |
|
$94.9100 / $179.8600 | Buy Now |
Part Details for 91H3-15-07-1-ZB-HE100
91H3-15-07-1-ZB-HE100 CAD Models
91H3-15-07-1-ZB-HE100 Part Data Attributes:
|
91H3-15-07-1-ZB-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H3-15-07-1-ZB-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |