Part Details for 91H3-17-11-1-B-HE200 by TE Connectivity
Overview of 91H3-17-11-1-B-HE200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H3-17-11-1-B-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3228-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3228-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91H3-17-11-1-B-HE200 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
|
Master Electronics | 91H3-17-11-1-B-HE200 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
Part Details for 91H3-17-11-1-B-HE200
91H3-17-11-1-B-HE200 CAD Models
91H3-17-11-1-B-HE200 Part Data Attributes
|
91H3-17-11-1-B-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H3-17-11-1-B-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |