There are no models available for this part yet.
Overview of 91H3-19-11-1-C-HE200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91H3-19-11-1-C-HE200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-91H3-19-11-1-C-HE200-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$675.0500 | Buy Now | |
DISTI #
17-91H3-19-11-1-C-HE200-ND
|
DigiKey | 91H3-19-11-1-C-HE200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AAB3310-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3310-00) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$155.3686 | Buy Now | |
DISTI #
RYC91H3-19-11-1-C-HE200
|
Heilind Electronics | 91H3-19-11-1-C-HE200 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$620.0200 / $668.6800 | Buy Now | ||
DISTI #
65703528
|
Verical | Spring Adaptor 90° 19 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$621.0700 / $633.0100 | Buy Now | |
DISTI #
RYC91H3-19-11-1-C-HE200
|
Interstate Connecting Components | 91H3-19-11-1-C-HE200 | 0 |
|
Buy Now | ||
DISTI #
C1S425201759801
|
Chip1Stop | Connector Accessories | 2 |
|
$664.0000 / $677.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$620.0200 / $668.6800 | Buy Now |
CAD Models for 91H3-19-11-1-C-HE200 by TE Connectivity
Part Data Attributes for 91H3-19-11-1-C-HE200 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|