Part Details for 91L1-20-10-1-B-HE200 by TE Connectivity
Overview of 91L1-20-10-1-B-HE200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72291L10PF8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72291L15TFI8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72V291L15PF | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 3.3V |
Price & Stock for 91L1-20-10-1-B-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91L1-20-10-1-B-HE200-ND
|
DigiKey | 91L1-20-10-1-B-HE200 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.4250 | Buy Now |
DISTI #
AAB3856-00
|
Avnet Americas | Spring Backshell for AS50151 Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB3856-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0069 | Buy Now |
DISTI #
RYC91L1-20-10-1-B-HE200
|
Heilind Electronics | 91L1-20-10-1-B-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91L1-20-10-1-B-HE200 RoHS: Compliant | 0 |
|
$338.2900 / $992.8700 | Buy Now |
DISTI #
RYC91L1-20-10-1-B-HE200
|
Interstate Connecting Components | 91L1-20-10-1-B-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91L1-20-10-1-B-HE200 RoHS: Compliant | 0 |
|
$338.2900 / $992.8700 | Buy Now |
Part Details for 91L1-20-10-1-B-HE200
91L1-20-10-1-B-HE200 CAD Models
91L1-20-10-1-B-HE200 Part Data Attributes
|
91L1-20-10-1-B-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91L1-20-10-1-B-HE200
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 20 | |
Wire Size-Max |