Part Details for 91M1-12-05-1-B-HE100 by TE Connectivity
Overview of 91M1-12-05-1-B-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91M124TMAX/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input 16-SOIC -40 to 85 | |
DS91M124TMA/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input 16-SOIC -40 to 85 | |
DS91M125TMA/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVDS Input 16-SOIC -40 to 85 |
Price & Stock for 91M1-12-05-1-B-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91M1-12-05-1-B-HE100-ND
|
DigiKey | 91M1-12-05-1-B-HE100 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.6750 | Buy Now |
DISTI #
AAB4273-00
|
Avnet Americas | Adapter with Spring for MIL-DTL-38999 Circular Connectors 12 Shell Size Straight - Bulk (Alt: AAB4273-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8261 | Buy Now |
DISTI #
RYC91M1-12-05-1-B-HE100
|
Heilind Electronics | 91M1-12-05-1-B-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.4400 / $447.7200 | Buy Now |
DISTI #
RYC91M1-12-05-1-B-HE100
|
Interstate Connecting Components | 91M1-12-05-1-B-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.4400 / $447.7200 | Buy Now |