Part Details for 91MCE1-P5 by Honeywell Sensing and Control
Overview of 91MCE1-P5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE1-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4106
|
Newark | Industrial Limit Switches/Honeywell |Honeywell 91MCE1-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7300 / $133.5900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount |
26 In Stock |
|
$51.9800 / $85.7100 | Buy Now |
DISTI #
65013018
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$83.2062 / $107.5408 | Buy Now |
DISTI #
30162688
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$59.6300 / $64.4000 | Buy Now |
DISTI #
Honeywell 91MCE1-P5
|
PEI Genesis | Snap Acting/Lim Swi DPST Momen | 10 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount |
26 In Stock |
|
$51.9800 / $85.7100 | Buy Now |
Part Details for 91MCE1-P5
91MCE1-P5 CAD Models
91MCE1-P5 Part Data Attributes:
|
91MCE1-P5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE1-P5
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Top Plunger, 1NO 1NC Direct Opening Snap Action, 5M Cable - Side Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |