Part Details for 91MCE2-P1 by Honeywell Sensing and Control
Overview of 91MCE2-P1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE2-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-91MCE2-P1
|
Mouser Electronics | Limit Switches 11N 2.4lb 10A 300VAC 1NO 1NC Dir Opening RoHS: Compliant | 15 |
|
$111.5400 / $125.4400 | Buy Now |
DISTI #
70119015
|
RS | IP67 Snap Action Limit Switch, Plunger, Die Cast Zinc, NO/NC, 300V, 91MCE Series | Honeywell 91MCE2-P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 29 |
|
$127.9500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$109.4300 / $113.8800 | Buy Now |
DISTI #
69769257
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$84.8500 | Buy Now |
DISTI #
91MCE2-P1
|
TTI | Limit Switches 11N 2.4lb 10A 300VAC 1NO 1NC Dir Opening RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
C1S315200994128
|
Chip1Stop | Limit Switch | 1 |
|
$97.9000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$109.4300 / $113.8800 | Buy Now |
Part Details for 91MCE2-P1
91MCE2-P1 CAD Models
91MCE2-P1 Part Data Attributes
|
91MCE2-P1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE2-P1
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Roller Plunger, 1NO 1NC Direct Opening Snap Action, 1M Cable - Side Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |