Part Details for 91MCE2-SQ by Honeywell Sensing and Control
Overview of 91MCE2-SQ by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE2-SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4124
|
Newark | 91Mce Series Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell 91MCE2-SQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9500 / $61.8200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount |
229 In Stock |
|
$39.7300 / $64.3500 | Buy Now |
DISTI #
Honeywell 91MCE2-SQ
|
PEI Genesis | Snap Acting/Lim Swi DPST Momen | 25 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount |
229 In Stock |
|
$39.7300 / $64.3500 | Buy Now |
Part Details for 91MCE2-SQ
91MCE2-SQ CAD Models
91MCE2-SQ Part Data Attributes:
|
91MCE2-SQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE2-SQ
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Roller Plunger, 1NO 1NC Direct Opening Slow Action Break-Before-Make (B.B.M.), 4 pin M12 connector - Side Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |