Part Details for 91MCE3-S2B by Honeywell Sensing and Control
Overview of 91MCE3-S2B by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE3-S2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17777537
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 10 |
|
$29.5800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount |
15 In Stock |
|
$48.0600 / $77.4900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount |
15 In Stock |
|
$48.0600 / $77.4900 | Buy Now |
Part Details for 91MCE3-S2B
91MCE3-S2B CAD Models
91MCE3-S2B Part Data Attributes:
|
91MCE3-S2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE3-S2B
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Cross Roller Plunger, 1NO 1NC Direct Opening Slow Action Break-Before-Make (B.B.M.), 2M Cable - Bottom Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown |