Part Details for 92 58 74 ESD by KNIPEX
Overview of 92 58 74 ESD by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92 58 74 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0545
|
Newark | Tweezer, Precision, Esd, Ss, 120Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Round, Overall Length:120Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Knipex 92 58 74 ESD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$21.0500 / $21.4700 | Buy Now |
DISTI #
2172-925874ESD-ND
|
DigiKey | PRECISION TWEEZERS ESD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$19.7561 / $24.5200 | Buy Now |
DISTI #
KNP.925874ESD
|
TME | Tweezers, 120mm, for precision works, Blades: narrowed, ESD, 19g Min Qty: 1 | 16 |
|
$16.8400 / $18.0500 | Buy Now |
Part Details for 92 58 74 ESD
92 58 74 ESD CAD Models
92 58 74 ESD Part Data Attributes:
|
92 58 74 ESD
KNIPEX
Buy Now
|
Compare Parts:
92 58 74 ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |