Part Details for 92-22022 by TE Connectivity
Overview of 92-22022 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-223KXC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, SMD | |
ME3220-223KLB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 92-22022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8018
|
Newark | Emi Shielding Gasket, 38.1Mm X 38.1Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$8.9600 / $13.4600 | Buy Now |
DISTI #
4535-92-22022-ND
|
DigiKey | RFI GASKET FNG Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
2423940-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 20 - Bulk (Alt: 2423940-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.0210 / $8.4490 | Buy Now |
DISTI #
571-92-22022
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 20 RoHS: Compliant | 80 |
|
$7.9100 / $12.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0600 / $10.2600 | Buy Now |
DISTI #
2423940-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET FNG 5015 SHELL 20 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$6.1732 / $6.6792 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0600 / $10.2600 | Buy Now |
Part Details for 92-22022
92-22022 CAD Models
92-22022 Part Data Attributes
|
92-22022
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22022
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 20 |