There are no models available for this part yet.
Overview of 92-22023 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-812202300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
L17H2220231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Socekt/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 92-22023 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8019
|
Newark | Emi Shielding Gasket, 41.28Mm X 41.28Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.8600 / $14.8100 | Buy Now | |
DISTI #
4535-92-22023-ND
|
DigiKey | RFI GASKET FNG Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$8.8120 / $13.9100 | Buy Now | |
DISTI #
2423941-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 22 - Bulk (Alt: 2423941-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7408 / $9.3152 | Buy Now | |
DISTI #
571-92-22023
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 22 RoHS: Compliant | 80 |
|
$9.5100 / $13.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $11.3100 | Buy Now | ||
DISTI #
2423941-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET FNG 5015 SHELL 22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$6.7954 / $7.3524 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.5900 / $11.3100 | Buy Now |
CAD Models for 92-22023 by TE Connectivity
Part Data Attributes for 92-22023 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Shell Sizes
|
22
|