Part Details for 92-6337-9711 by Kester
Overview of 92-6337-9711 by Kester
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6337ACRZC-R7 | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit | |
ADL6337-EVALZB | Analog Devices | Evaluation Board | |
ADL6337ACRZC | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit |
Price & Stock for 92-6337-9711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
533-92-6337-9711
|
Mouser Electronics | Solder Sn63Pb37 3.3/285 WIRE .062 500g SPL RoHS: Not Compliant | 0 |
|
$62.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7900 / $125.4200 | Buy Now |