Part Details for 920-0012-01 by Schmartboard
Overview of 920-0012-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 920-0012-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1033-ND
|
DigiKey | CONN HEADER VERT 80P 2.54MM 10PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$8.0000 | Buy Now |
DISTI #
872-920-0012-01
|
Mouser Electronics | Headers & Wire Housings 0.1" Spacing 80 Dual Row Headers, qty 10 RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
DISTI #
C1S718200001421
|
Chip1Stop | Connector Headers and PCB Receptacles | 45 |
|
$1.4200 | Buy Now |