Part Details for 920-0106-01 by Schmartboard
Overview of 920-0106-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 920-0106-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1140-ND
|
DigiKey | QTY. 10 7" BLACK FEMALE JUMPERS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$6.0000 | Buy Now |
DISTI #
872-920-0106-01
|
Mouser Electronics | Jumper Wires QTY 10 7" BLACK FEM JUMPERS/40 HDRS RoHS: Compliant | 4 |
|
$6.0000 | Buy Now |
DISTI #
C1S718200003003
|
Chip1Stop | Unclassified | 2 |
|
$1.0800 | Buy Now |