Part Details for 920-0112-50 by Schmartboard
Overview of 920-0112-50 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 920-0112-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1142-ND
|
DigiKey | QTY 10 OF YELLOW, BLUE, RED, BLA Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
18 In Stock |
|
$25.0000 | Buy Now |
DISTI #
872-920-0112-50
|
Mouser Electronics | Jumper Wires QTY 10 EA Y/B/R/B/W JUMPERS/200 HDRS RoHS: Compliant | 11 |
|
$25.0000 | Buy Now |