Part Details for 920-0131-01 by Schmartboard
Overview of 920-0131-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 920-0131-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1143-ND
|
DigiKey | CONN HDR 26POS 0.1 GOLD PCB 2PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
872-920-0131-01
|
Mouser Electronics | Headers & Wire Housings Qty. 2 Special 2x13 Stackable Headers RoHS: Compliant | 1 |
|
$4.0000 | Buy Now |
DISTI #
C1S718200003146
|
Chip1Stop | Connector Headers and PCB Receptacles | 3 |
|
$2.6900 | Buy Now |