Part Details for 920-0132-01 by Schmartboard
Overview of 920-0132-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 920-0132-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1144-ND
|
DigiKey | CONN HDR 26POS GOLD PCB 3PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
18 In Stock |
|
$5.0000 | Buy Now |
DISTI #
872-920-0132-01
|
Mouser Electronics | Headers & Wire Housings Qty. 3 Std 2 x 13 Stackable Headers RoHS: Compliant | 59 |
|
$5.0000 | Buy Now |