Part Details for 920-0133-01 by Schmartboard
Overview of 920-0133-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 920-0133-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1145-ND
|
DigiKey | CONN HDR 20POS 0.1 GOLD PCB 4PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$3.0000 | Buy Now |
DISTI #
872-920-0133-01
|
Mouser Electronics | Headers & Wire Housings Qty. 4 Short 2x10 Stackable Headers RoHS: Compliant | 9 |
|
$3.0000 | Buy Now |
DISTI #
C1S718200003164
|
Chip1Stop | Connector Headers and PCB Receptacles | 5 |
|
$0.5330 | Buy Now |