There are no models available for this part yet.
Overview of 920-0136-01 by Schmartboard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-684KXC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 920-0136-01 by Schmartboard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1988-1147-ND
|
DigiKey | CONN HEADER VERT 46POS 4PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$6.0000 | Buy Now | |
DISTI #
872-920-0136-01
|
Mouser Electronics | Headers & Wire Housings Qty. 4 2x23 XLong ML Hdrs for BeagleBone RoHS: Compliant | 10 |
|
$6.0000 | Buy Now | |
DISTI #
C1S718200003191
|
Chip1Stop | Connector Headers and PCB Receptacles | 1 |
|
$2.2658 | Buy Now |