There are no models available for this part yet.
Overview of 920-0138-01 by Schmartboard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 920-0138-01 by Schmartboard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1988-1064-ND
|
DigiKey | 10" MALE PIC PROGRAMMING CABLE Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$7.0000 | Buy Now | |
DISTI #
872-920-0138-01
|
Mouser Electronics | Computer Cables 10" MALE PIC PROG CABLE RoHS: Compliant | 8 |
|
$7.0000 | Buy Now | |
DISTI #
C1S718200003207
|
Chip1Stop | Other Cable Assembly | 8 |
|
$1.1300 | Buy Now |